
78-position, 4-row D-subminiature connector, male gender, straight orientation, designed for cable mounting. Features shielded steel shell, black nylon dielectric, and tin plating. Rated for 250V AC max operating voltage and a temperature range of -55°C to 105°C. Utilizes crimp termination for signal contacts and includes mating connector lock.
TE Connectivity 748477-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 70.4mm |
| Wire/Cable Diameter | -12.45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.