
CONN D-SUB HD HOUSING RCPT 78POS
Sign in to ask questions about the TE Connectivity 748569-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 748569-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Copper, Tin |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748569-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
