Female socket contact for signal and power applications. Features gold-plated bronze construction for reliable conductivity. Designed for cable mounting with a straight orientation and crimp termination. Supports wire gauges from 22 to 28 AWG, with a maximum current rating of 5A. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the TE Connectivity 748610-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 748610-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 1.9mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.02mm |
| Lead Free | Contains Lead |
| Length | 14.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.63mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748610-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
