26-position, 3-row female D-Subminiature housing for signal contacts, featuring a straight, free-hanging cable mount orientation. Constructed with a black steel shell and nylon dielectric, this shielded connector offers a UL94 V-0 flammability rating. Termination is via crimp, with tin plating on contacts.
TE Connectivity 748635-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 39mm |
| Material | Steel |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 26mm |
| Wire/Cable Diameter | -11.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748635-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.