This D-Subminiature connector features 15 female contacts with a copper alloy material and gold plating. It has a right-angle orientation and a 2.76mm pitch. The connector is through-hole mounted and has a shell size of 2. It is not RoHS compliant and has a termination of solder.
TE Connectivity 748876-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Copper, Tin, Steel |
| RoHS Compliant | No |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.