CONNECTOR,D-SHELL,PCB MNT,PLUG,25 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40
TE Connectivity 748877-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.