
This connector features a brass contact material with gold plating and a 3.18mm contact post length. It has a flammability rating of UL94 V-0 and is designed for through hole mounting with a right angle orientation. The connector is not sealable and is not RoHS compliant.
TE Connectivity 748880-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.