
The AMPLIMITE .050 Series Screw Mount Connector is a general-purpose connector with a depth of 4.75mm and a straight orientation. It is compliant with ELV regulations and RoHS standards. The connector is packaged in bags of 500 units. It is suitable for use in various applications due to its general-purpose design.
Sign in to ask questions about the TE Connectivity 749087-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749087-3 technical specifications.
| Depth | 4.75mm |
| ELV | Compliant |
| Length | 9.65mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749087-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
