
Connector Accessories Cover Straight Glass Filled Polyester Black Package
Sign in to ask questions about the TE Connectivity 749108-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749108-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749108-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
