Connector Accessories Terminating Cover
TE Connectivity 749108-9 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | -0.91mm |
| Mating Connector Lock | No (Without) |
| Number of Positions | 120 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.