80-position, 2-row right-angle male D-Subminiature connector for cable mounting. Features gold-plated bronze signal contacts with tin plating, a black thermoplastic dielectric, and a shielded, UL94 V-0 rated black housing. Designed for round wire/cable types with IDC termination, it operates within a -55°C to 105°C temperature range and supports a maximum current rating of 1A and a voltage rating of 30V.
Sign in to ask questions about the TE Connectivity 749111-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749111-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -0.91mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 749111-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.