120-position, 2-row SCSI connector with 1.27mm pitch for IDC termination. Features gold-plated bronze signal contacts and a black, UL94 V-0 rated housing. Rated for 1A current and 30V, operating between -55°C and 105°C. This shielded, free-hanging connector is designed for round wire/cable types.
Sign in to ask questions about the TE Connectivity 749111-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749111-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | -0.91mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Panel Mount Retention | No (Without) |
| Plating | Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749111-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.