
The 749192-1 is a 40-position shielded backshell with a silver finish and copper/nickel plating. It is not compliant with ELV regulations and contains lead. The backshell is made of zinc and metal, and features a mating connector lock with a shielded design. It has a wire/cable diameter of 8.13mm and a round wire/cable type. The backshell is part of the AMPLIMITE .050 III series and has a shell size of A.
Sign in to ask questions about the TE Connectivity 749192-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749192-1 technical specifications.
| Color | Silver |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Plating | Copper, Nickel |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749192-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.