
This 80-position modular connector features a zinc shell with copper and nickel plating, and is shielded for electromagnetic interference protection. It is compliant with ELV and RoHS regulations, and is packaged in a bag with a lead-free material. The connector has a mating connector lock and a wire/cable diameter of 12.7mm, suitable for round wire/cable types.
Sign in to ask questions about the TE Connectivity 749196-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749196-2 technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Depth | 40.64mm |
| ELV | Compliant |
| Height | 14.35mm |
| Lead Free | Lead Free |
| Length | 68.96mm |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 80 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shell Size | A |
| Shielding | Shielded |
| Width | 14.35mm |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749196-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.