
This silver shielded backshell is constructed from zinc metal and features a 50-position design with an A shell size. It is packaged in a bag and has a length of 49.91mm, a height of 12.19mm, and a depth of 35.43mm. The backshell is non-ELV compliant and contains lead, making it non-RoHS compliant. It has a copper and nickel plating and is shielded for electromagnetic interference protection.
Sign in to ask questions about the TE Connectivity 749202-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749202-2 technical specifications.
| Color | Silver |
| Depth | 35.43mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.19mm |
| Lead Free | Contains Lead |
| Length | 49.91mm |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Nickel |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.16mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749202-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.