
20-position, 2-row female D-subminiature receptacle connector with IDC termination. Features bronze contacts with gold plating and a steel shell. Designed for right-angle mounting with panel and cable applications, offering mating connector lock and panel mount retention. Housing is black with a 1.27mm pitch, suitable for round and ribbon wire/cable types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 749611-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.1mm |
| Housing Color | Black |
| Insulation Diameter | -0.91mm |
| Lead Free | Contains Lead |
| Length | 33.4mm |
| Mating Connector Lock | Yes (With) |
| Mount | Panel, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| Pitch | 1.27mm |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | IDC |
| Width | 10.3mm |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 749611-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.