
Shielded D-Subminiature cable plug connector kit featuring 26 signal contacts with gold/tin/lead plating on bronze contacts. This male, right-angle connector offers a 1A current rating and 30V voltage rating, with a steel shell and black housing. Designed for free-hanging, cable mounting with IDC termination, it supports round wire/cable types and operates within a -55°C to 105°C temperature range. UL and CSA approved, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 749621-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749621-2 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 7.44mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.94mm |
| Housing Color | Black |
| Insulation Diameter | 0.74mm |
| Length | 24.87mm |
| Mating Connector Lock | No (Without) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Box |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Straight |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 749621-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
