
50-position, 2-row D-Subminiature cable plug connector kit featuring right-angle orientation and IDC termination. Constructed with a black thermoplastic dielectric and shielded for signal integrity, it offers a 1A current rating and 30V voltage rating. Contacts are gold-plated bronze, suitable for signal applications, with a pitch of 1.27mm. Operating temperature range spans from -55°C to 105°C.
TE Connectivity 749621-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | -0.91mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| Plating | Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749621-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
