
Shielded, right-angle male plug connector for telecom and datacom applications. Features 68 signal contacts with gold plating for mating and tin lead over nickel for termination, utilizing bronze contact material. Rated for 1A current and 30V voltage, with a 1.27mm pitch and IDC termination. Constructed with a black, UL94 V-0 flammability rated housing and tin-plated shell, operating within a -55°C to 105°C temperature range.
TE Connectivity 749621-7 technical specifications.
| Body/Shell Style | PLUG |
| Color | Black |
| Contact Finish - Mating | GOLD (30) |
| Contact Finish - Termination | TIN LEAD OVER NICKEL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 7.44mm |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Empty Shell | No |
| Features | Shielded |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.94mm |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | -0.91mm |
| Lead Free | Contains Lead |
| Length | 51.54mm |
| Manufacturer Series | 749621 |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| Plating | Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Material | Tin |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749621-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
