
25-position, 2-row female D-subminiature connector for signal applications. Features a straight, free-hanging or cable mount orientation with a metal body and shell made of steel. Contacts are bronze and brass with gold and tin plating, rated for 250V AC and a maximum operating temperature of 105°C. Includes a mating connector lock and is shielded with a UL94 V-0 flammability rating.
TE Connectivity 749806-9 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 52.6mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.81mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE® HDP-20 |
| Shell Material | Steel |
| Shell Size | B |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749806-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.