
25-position, 2-row male D-Subminiature plug connector with IDC termination. Features gold and tin plated bronze signal contacts, a steel shell, and a black nylon, glass, PET, polyester, polyamide housing. Rated for 250V AC, operating from -55°C to 105°C, and UL94 V-0 flammability. Supports wire gauges from 22AWG to 26AWG and includes mating connector lock. RoHS and UL/CSA compliant.
TE Connectivity 749809-9 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Glass, PET, Polyester, Polyamide |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.09mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Copper, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 11.68mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749809-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
