
25-position, female D-Subminiature connector with a straight, free-hanging, cable mount orientation. Features a black metal housing and shell made of steel, with gold and tin plated bronze signal contacts. Rated for 250V, operating between -55°C and 105°C, and compliant with RoHS and ELV standards. Designed for crimp termination of wire gauges from 20AWG to 24AWG, with a maximum wire/cable diameter of 0.46 inches. Includes mating connector lock and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 749812-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749812-9 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.46inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749812-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.