
25-position, 2-row D-Subminiature receptacle connector featuring IDC termination. Female contacts made of gold-plated bronze ensure reliable signal transmission. The connector boasts a black polypropylene body and steel shell, with a right-angle orientation for free-hanging, cable mounting. Operating temperature range is -55°C to 105°C, with a maximum supply voltage of 250V. UL94 V-0 flammability rating and RoHS compliance are included.
Sign in to ask questions about the TE Connectivity 749813-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749813-8 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 53.09mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | B |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -11.68mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749813-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
