
Backshell/Cable Clamp 120°/180° 1 Shell Size Polypropylene Loose
TE Connectivity 749914-1 technical specifications.
| ELV | Non-Compliant |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Diameter | -6.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.