The 9-Position Cable Backshell is a polypropylene component with a black color and unshielded design. It has a shell size of 1 and is available in a bulk packaging option. The backshell is not RoHS compliant and contains lead. It is designed for cable mounting and has a wire/cable diameter of -6.35mm with a round wire/cable type.
Sign in to ask questions about the TE Connectivity 749914-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 749914-2 technical specifications.
| Package/Case | 120 |
| Color | Black |
| ELV | Non-Compliant |
| Height | 17.8mm |
| Lead Free | Contains Lead |
| Material | Polypropylene |
| Mount | Cable |
| Number of Positions | 9 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE Quik-Snap |
| Shell Size | 1 |
| Shielding | Unshielded |
| Wire/Cable Diameter | -6.35mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749914-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.