Cable Assembly D-Sub 3m 28AWG SCSI to SCSI 50 to 50 POS PL-PL
Sign in to ask questions about the TE Connectivity 750254-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 750254-3 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 3m |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 750254-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.