Shielded miniature circular connector, female, 4 positions, straight orientation, with solder termination. Features gold-plated bronze contacts, brass shell, and UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 1A and a voltage rating of 30V. Designed for through-hole mounting with PCB alignment and retention.
Sign in to ask questions about the TE Connectivity 750317-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 750317-1 technical specifications.
| Approvals | CSA |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.52mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Material | Metal |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Copper, Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Shell Material | Brass |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 750317-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.