Six-position, six-contact female receptacle connector with straight, through-hole mounting. Features gold-plated copper alloy contacts for 1A current rating and 30V voltage rating. Black polyester housing with UL94 V-0 flammability rating and shielded design. Operates within a -55°C to 105°C temperature range.
TE Connectivity 750329-2 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Copper, Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Polyester |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.