
Shielded miniature circular DIN connector, female, 8 positions, 8 contacts, straight orientation, solder termination. Features gold plated bronze contacts, brass shell, and UL94 V-0 rated plastic insulation. Operates from -55°C to 105°C with a DC rated voltage of 30V. Includes PCB mount alignment and retention features for vertical mounting.
TE Connectivity 750337-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.52mm |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Shell Material | Brass |
| Shielding | Shielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 750337-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
