D-Subminiature connector, female, 50 positions, 50 contacts, with a 2-row straight configuration. Features IDC termination, bronze contact material with gold plating, and a 1.27mm pitch. Rated for 1A current and 30V voltage, operating between -55°C and 105°C. Black housing, UL94 V-0 flammability rating. Panel and cable mountable.
Sign in to ask questions about the TE Connectivity 750450-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 750450-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 10.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 750450-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.