
Dualport D-Subminiature connector, right-angle, through-hole mount for panel applications. Features two ports, one position, and two rows with a 2.54mm pitch. Constructed with a steel shell and metal package, it utilizes bronze contacts with gold plating and a 2.54mm contact post length. This shielded connector includes PCB mount retention and mating alignment, with a black housing and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mount | Through Hole, Panel |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 Slimline |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |