
High-density D-Subminiature connector, female, 26 positions, 2 rows, right-angle orientation. Features shielded steel shell, black polymer dielectric, and bronze contacts with gold plating. Solder termination with 2.54mm contact post length and 1.27mm pitch. Rated for 30V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Mounts through-hole with panel mount capability and PCB retention.
Sign in to ask questions about the TE Connectivity 750823-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 750823-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Contact Type | Signal |
| Depth | 14.94mm |
| Dielectric Material | Polymer |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 31.24mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 Slimline |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 750823-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.