
This stainless steel connector tool is designed for screw mount applications with a depth of 4.32mm and a length of 9.91mm. It is manufactured with lead-free materials and is compliant with ELV and RoHS regulations. The tool is packaged individually and is suitable for use in a variety of assembly applications.
Sign in to ask questions about the TE Connectivity 750831-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 750831-1 technical specifications.
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 750831-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.