
TE Connectivity 750927-5 technical specifications.
| Gender | Female |
| Number of Positions | 50 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | Series III |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 750927-5 to view detailed technical specifications.
No datasheet is available for this part.