TE Connectivity 7522A1311-0 technical specifications.
| Capacitance | 17.2pF |
| Color | Black |
| Conductor Material | Copper, Tin |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 4.95mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.81mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Cheminax, Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.