TE Connectivity 7528A1314-0 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Dielectric Material | PE |
| Impedance | 75R |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7528A1314-0 to view detailed technical specifications.
No datasheet is available for this part.