
This shielded coaxial cable features a 28AWG conductor with a copper and silver alloy, a 0.38mm diameter wire, and a 3.53mm outside diameter. The cable is compliant with ELV regulations and is RoHS compliant. It has a maximum operating temperature of 257°C and a minimum operating temperature of -85°C. The cable is packaged on a spool and is available in a single unit quantity.
Sign in to ask questions about the TE Connectivity 7528A5314-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7528A5314-0 technical specifications.
| Capacitance | 17.8pF |
| Color | Black |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Impedance | 75R |
| Jacket Material | THERMORAD |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 3.53mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.38mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7528A5314-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
