Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Black Medium/Single Bag
Checking distributor stock and pricing after the page loads.
TE Connectivity 756612-000 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Semi-Rigid Modified Polyolefin |
| Color | Black |
| Shrink Wall Type | Medium/Single |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.