
High-speed fine-pitch connector, 190 positions, featuring a 2.54mm/0.64mm pitch for board-to-board applications. Supports data rates up to 10Gbps with differential signaling. Constructed with copper alloy contacts plated in gold, tin, and lead, offering a contact current rating of 11.5A. Straight orientation with a 0.251-inch height, designed for solder termination via thru-hole or SMD/SMT mounting. Operating temperature range from -55°C to 125°C, with a maximum voltage rating of 30V AC.
Sign in to ask questions about the TE Connectivity 767055-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 767055-5 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.251inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Straddle Mount, Edge, Board |
| Number of Columns | 95 |
| Number of Contacts | 190 |
| Number of Positions | 190 |
| Number of Power Positions | 5 |
| Number of Rows | 2 |
| Number of Signal Positions | 190 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.57mm |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767055-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
