
High-speed fine-pitch connector, 266 positions, 2.54mm/0.64mm pitch, straight orientation, solder termination. Features 10Gbps data rate, differential signaling, and a 11.5A contact current rating. Copper alloy contacts with gold, tin, and lead plating, nickel underplate. Operating temperature range of -55°C to 125°C, 30V max voltage rating. Board-to-board connector system with mated stacking height of 31.9mm and stack height of 18mm. Includes boss and mating alignment, vertical PCB mounting orientation.
TE Connectivity 767094-7 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Depth | 8mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.0114mm |
| Housing Color | Black |
| Length | 101.6mm |
| Mated Stacking Heights | 31.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Columns | 133 |
| Number of Contacts | 266 |
| Number of Positions | 266 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Number of Signal Positions | 266 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stack Height | 18mm |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767094-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.