
The 767114-6 is a Mictor SB connector with 228 contacts, designed for use in applications where high-density connections are required. It features a terminal pitch of 0.64mm and a body orientation of straight. The connector is suitable for use in through hole or surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It can withstand a maximum voltage rating of 30VAC and a maximum current rating of 11.5A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 767114-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 767114-6 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 88.9 |
| Product Depth (mm) | 8.72 |
| Product Height (mm) | 5.99 |
| Type | Mictor SB Connector |
| Gender | RCP |
| Number of Contacts | 228 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 11.5/ContactA |
| Max Voltage Rating | 30VAC |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 767114-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.