
Male crimp contact for signal and power applications, designed for wire-to-wire connections. Features a brass contact material with tin plating, rated for 7A contact current and 19A current. Accommodates 14-20 AWG discrete wire with a maximum insulation diameter of 0.2 inches. Operates within a temperature range of -55°C to 120°C and supports up to 600V AC. This straight, cable-mount contact is supplied on tape and reel, with UL and VDE approvals.
TE Connectivity 770005-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 5.97mm |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | White |
| Insulation Diameter | 0.2inch |
| Length | 25.27mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770005-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
