
This male, straight, unshielded power contact is designed for wire-to-wire connector systems, supporting discrete wire types with a gauge range of 20-14 AWG. It features a brass contact material with tin plating, rated for 7A at the contact level and 19A overall, with a maximum voltage rating of 600V AC. Operating within a temperature range of -55°C to 120°C, this component is UL and VDE tested, lead-free, RoHS compliant, and ELV compliant. The contact is intended for cable mounting and is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 770007-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770007-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.97mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770007-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.