
The Universal MATE-N-LOK connector features a 600V voltage rating and 19A current rating. It is available in a package quantity of 100 and comes packaged in cut tape. The connector has a brass contact material with a tin plating and a male contact gender. It is designed for socket mount and crimp termination, with a maximum wire gauge of 14AWG and a minimum wire gauge of 20AWG.
TE Connectivity 770007-1 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 19A |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770007-1 (Cut Strip) to view detailed technical specifications.
No datasheet is available for this part.