
The 600V 19A socket mount crimp contact is a component from the Universal MATE-N-LOK series by TE Connectivity. It features a brass contact material with a tin plating and is designed for use with wire gauges ranging from 20AWG to 14AWG. The contact is terminated through crimping and is available in a packaging quantity of 1000 pieces on a tape and reel.
TE Connectivity 770007-1 (Mouser Reel) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 19A |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770007-1 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.
