
Male, straight, pin-style power connector for wire-to-wire applications. Features brass contacts with tin plating, rated for 7A contact current and 19A overall current. Supports discrete wire gauges from 24AWG to 18AWG, with a maximum insulation diameter of 2.54mm. Operates within a temperature range of -55°C to 120°C and a voltage rating of 600V. RoHS and Lead Free compliant, with UL and VDE approvals.
TE Connectivity 770009-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770009-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
