
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-24 AWG wire, this male contact pin is constructed from brass with gold plating. It offers a 600V voltage rating and a maximum current rating of 13A, with an operating temperature range of -55°C to 105°C. Packaged on a strip for efficient application.
TE Connectivity 770009-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 6.73mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 9.27mm |
| Lead Free | Not Applicable |
| Length | 24.96mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770009-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.