
Female signal and power contact for wire-to-wire applications. Features a straight, cable mount orientation with a crimp termination. Designed for discrete wire with a gauge range of 26-30AWG and an insulation diameter of 0.057 inches. Offers a contact current rating of 7A and a voltage rating of 600V. Constructed with bronze contact material and gold plating over nickel underplate. Operates within a temperature range of -55°C to 120°C and is RoHS compliant.
TE Connectivity 770012-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 3.43mm |
| ELV | Compliant |
| Height | 3.43mm |
| Insulation Diameter | 0.057inch |
| Lead Free | Not Applicable |
| Length | 25.53mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770012-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.