
12-position, straight, cable mount wire housing with a 6.35mm pitch. This male connector system supports wire-to-wire connections, featuring a 31A current rating and 600V voltage rating. Constructed from white nylon, it offers a temperature range of -55°C to 120°C and meets UL94 V-0 flammability standards. Approvals include CSA and VDE tested, with RoHS and ELV compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 770022-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770022-1 technical specifications.
| Approvals | CSA |
| Body/Shell Style | PLUG |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 31A |
| Depth | 22.99mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.4mm |
| Housing Color | White |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 26.67mm |
| Manufacturer Series | 770022 |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Shell Material | Polyamide |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 22.99mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770022-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
