15-position, 3-row wire-to-wire power connector plug housing kit featuring a straight, free-hanging orientation. Rated for 31A and 600V AC, this white nylon housing supports male or female contacts with a 6.35mm pitch. Operating across a temperature range of -55°C to 120°C, it boasts UL94 V-0 flammability and is RoHS and ELV compliant.
TE Connectivity 770023-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 31A |
| Depth | 22.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Material | Nylon |
| Max Current Rating | 31A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 22.99mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770023-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.